B57364S0409M051 | TDK (EPCOS)
NTC, 4 Ω, ±20 %, 5.1 W, 0.024 W/K, 100 s, THT, B57364S0409M051
Order No.: 82E5323
EAN: 4099879979056
MPN:
B57364S0409M051
B57364S409M51
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Technical specifications
Assembly | THT | |
Grid | 7.5 mm | |
Power | 5.1 W | |
min. operating temperature | -55 °C | |
Cooling time constant (air) | 100 s | |
Tolerance | ±20 % | |
max. operating temperature | 170 °C | |
ohmic resistance | 4 Ω | |
Thermal conductivity (Air) | 0.024 W/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |