B57364S0100M051 | TDK (EPCOS)

NTC, 10 Ω, ±20 %, 5.1 W, 0.024 W/K, 100 s, THT, B57364S0100M051

Order No.: 82E5318
EAN: 4099879979018
MPN:
B57364S0100M051
B57364S100M51
B57364S0100M051 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.8326 €
Technical specifications
Assembly THT
Grid 7.5 mm
Power 5.1 W
min. operating temperature -55 °C
Cooling time constant (air) 100 s
Tolerance ±20 %
max. operating temperature 170 °C
ohmic resistance 10 Ω
Thermal conductivity (Air) 0.024 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 1,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes