B57045K0472J000 | TDK (EPCOS)

NTC, 4.7 kΩ, ±10 %, 0.45 W, 3950 K, 0.009 W/K, 75 s, screw mounting, B57045K0472J000

Order No.: 76D9852
EAN: 4099879975386
MPN:
B57045K0472J000
B57045K472J
B57045K0472J000 TDK (EPCOS) NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,796.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7969 €
Technical specifications
Assembly screw mounting
Power 0.45 W
Cooling time constant (air) 75 s
Tolerance ±10 %
ohmic resistance 4.7 kΩ
B-value at 25/100 °C 3950 K
Thermal conductivity (Air) 0.009 W/K
Logistics
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes