B32924C3824M000 | TDK (EPCOS)

MKP suppression capacitor, 820 nF, ±20 %, 630 V (DC), PP, 27.5 mm, B32924C3824M000

Order No.: 70D6084
EAN: 4099879862730
MPN:
B32924C3824M000
B32924C3824M
B32924C3824M000 TDK (EPCOS) Film Capacitors Image 1
B32924C3824M000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
974.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
0.7616 €

Film capacitor, B32924C3824M000, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Capacity 820 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 27.5 mm
Interference suppression class X2
Number of pins 2
Length 31.5 mm
Width 11 mm
Height 19 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Country of origin ES
Customs tariff number 85321000
Original Packaging Bulk with 320 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes