B32922C3334M026 | TDK (EPCOS)

MKP suppression capacitor, 330 nF, ±20 %, 630 V (DC), PP, 15 mm, B32922C3334M026

Order No.: 45D5599
EAN: 4099879850522
MPN:
B32922C3334M026
B32922C3334M26
B32922C3334M026 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3332 €

Film capacitor, B32922C3334M026, EPCOS

EMI suppression capacitor (MKP)

Features

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • RoHS-compatible

Applications

  • X1 class for interference suppression
  • Across the line
Technical specifications
Capacity 330 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 305 V
Tolerance ±20 %
Dielectric material PP
Design radial
Grid 15 mm
Interference suppression class X2
Number of pins 2
Length 18 mm
Width 8 mm
Height 14 mm
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes