B66417G0000X197 | TDK (EPCOS)
EFD core, N97, 1250 nH, -20/+30 %, (L x W x H) 20 x 6.65 x 10 mm, B66417G0000X197
Order No.: 83D5533
EAN: 4099889059250
MPN:
B66417G0000X197
B66417GX197
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
E cores EFD20, type TDK/Epcos B66417.
With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 24.3, W 22, H 10 mm, without air gap. Single item supply; two items required per core kit.
Technical attributes (type, AL value, material): B66417GX197, 1250 nH, N97
Technical specifications
Width | 6.65 mm | |
Height | 10 mm | |
Length | 20 mm | |
Material | N97 | |
Air gap | no air gap | |
Tolerance | -20/+30 % | |
AL value | 1250 nH | |
Core shape | EFD |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 1,260 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |