B65881A0000R087 | EPCOS
PQ core, N87, 4500 nH, -20/+30 %, (L x W x H) 35.1 x 35 x 17.4 mm
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
288 pcs.
7.1995 €
720 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits PQ35/35, type TDK/Epcos B65881.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65881AR087, 4500 nH –20/+30 %, N87
Technical specifications
AL value | 4500 nH | |
Width | 35 mm | |
Height | 17.4 mm | |
Core shape | PQ | |
Length | 35.1 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 72 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |