B65877B0000R087 | EPCOS
PQ core, N87, 5000 nH, -20/+30 %, outer Ø 22.5 mm, inner Ø 15.5 mm, (L x W x H) 26.5 x 19 x 10.08 mm
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
400 pcs.
3.6533 €
2000 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits PQ26/20, type TDK/Epcos B65877.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65877BR087, 5000 nH –20/+30 %, N87
Technical specifications
AL value | 5000 nH | |
Outer diameter | 22.5 mm | |
Width | 19 mm | |
Height | 10.08 mm | |
Inner diameter | 15.5 mm | |
Core shape | PQ | |
Length | 26.5 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |