C08T121LT | ELMA
Encoding rotary switch, 16 pole, angled, 10 mA/15 VDC, C08T121LT
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
816.94 € *
Price list
Quantity
Price per unit*
50 pcs.
16.3387 €
100 pcs.
15.8508 €
250 pcs.
15.3510 €
500 pcs.
14.8631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coded switch, C08T121LT, ELMA
The C08T121LT coded switch has an excellent indexing feel with 2.5 N/cm switching torque which remains consistent over life.
Applications
- Frequency and channel selection for two way radios
- Target aiming devices
- Mobile applications
Technical specifications
Breaking capacity | 10 mA/15 VDC | |
Pin number | 16 pole | |
Version | encoding rotary switch | |
Design | angled | |
Actuation | on top | |
Connection | PCB pin |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |