C08T111LT | ELMA
Encoding rotary switch, 16 pole, angled, 10 mA/15 VDC, C08T111LT
Unit Price (€ / pc.)
7.4137 € *
Available: 142 pcs.
Leadtime: On Request **
Coded switch, C08T111LT, ELMA
The C08T111LT coded switch has an excellent indexing feel with 2.5 N/cm switching torque which remains consistent over life.
Applications
- Frequency and channel selection for two way radios
- Target aiming devices
- Mobile applications
Technical specifications
Breaking capacity | 10 mA/15 VDC | |
Pin number | 16 pole | |
Version | encoding rotary switch | |
Design | angled | |
Actuation | on top | |
Connection | PCB pin |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |