C08S221ST | ELMA
Encoding rotary switch, 16 pole, angled, 10 mA/15 VDC, C08S221ST
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
756.25 € *
Price list
Quantity
Price per unit*
50 pcs.
15.1249 €
100 pcs.
14.6846 €
250 pcs.
14.2205 €
500 pcs.
13.7683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coded switch, C08S221ST, ELMA
The C08S221ST coded switch has an excellent indexing feel with 2.5 N/cm switching torque which remains consistent over life.
Applications
- Frequency and channel selection for two way radios
- Target aiming devices
- Mobile applications
Technical specifications
Breaking capacity | 10 mA/15 VDC | |
Pin number | 16 pole | |
Version | encoding rotary switch | |
Design | angled | |
Actuation | on top | |
Connection | solder connection |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |