C08S211ST | ELMA

Encoding rotary switch, 16 pole, angled, 10 mA/15 VDC, C08S211ST

Order No.: 17G3450
EAN: 4099889202519
MPN:
C08S211ST
Series: C08
C08S211ST ELMA Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
756.25 € *
Price list
Quantity
Price per unit*
50 pcs.
15.1249 €
100 pcs.
14.6846 €
250 pcs.
14.2205 €
500 pcs.
13.7683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coded switch, C08S211ST, ELMA

The C08S211ST coded switch has an excellent indexing feel with 2.5 N/cm switching torque which remains consistent over life.

Applications

  • Frequency and channel selection for two way radios
  • Target aiming devices
  • Mobile applications
Technical specifications
Breaking capacity 10 mA/15 VDC
Pin number 16 pole
Version encoding rotary switch
Design angled
Actuation on top
Connection SMD
Logistics
Country of origin CH
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes