4124-21 | ELMA
Stop screw, M1.4, for special end stop, 4124-21
Order No.: 13G1175
EAN: 4099889325072
MPN:
4124-21
Unit Price (€ / pck.)
17.6001 € *
Available: 1 pck.
Leadtime: On Request **
Total Price:
17.60 € *
Price list
Quantity
Price per unit*
1 pck.
17.6001 €
10 pck.
15.4819 €
50 pck.
14.4347 €
150 pck.
13.7921 €
500 pck.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding M 1.4 indexing screws, type 4124-21.
Technical attributes (type, function pole x position, number of contact banks, version, contact material): 4124-21, indexing screws, package of 10
Technical specifications
Product type | stop screw | |
Version | M1.4 | |
Suitable for | special end stop |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73182900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |