6646272-1 | ELCON
Socket header, 68 pole, pitch 2.5 mm, straight, black, 6646272-1
Order No.: 72P0865
EAN: 4099891738860
MPN:
6646272-1
Unit Price (€ / pc.)
142.1693 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 18 Weeks **
Total Price:
284.34 € *
Price list
Quantity
Price per unit*
2 pcs.
142.1693 €
4 pcs.
139.5275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 6646272-1, ELCON
Rectangular power connector, Header, Receptacle, Wire-to-Board, 68 Position, 3 mm / 7.5 mm / 2.5 mm Centerline.
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated current | 1 A | |
Grid | 2.5 mm | |
Connection plating | tin-plated | |
Pin number | 68 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | press-fit | |
Contact type | pin | |
Rated voltage | 250 V | |
Number of rows | 3 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |