E-20095 | EFB Elektronik
RJ45 Keystone STP, Cat.6A
Order No.: 26P1354
EAN: 4049759155056
MPN:
E-20095
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
RJ45 Keystone, E-20095, EFB Elektronik
The RJ45 keystone module slimline garantues very good characteristics for 10Gbit Ethernet application. Special tools are not needed. The assembling is carried out fast and easy. With the RJ45 module slimline you get a full shielded module which provides you good longterm service in your network infrastructure.
Technical specifications
Design | straight | |
Category | Cat 6A | |
Connector | RJ45 Keystone |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |