K5440HQSW.1 | EFB Elektronik
Ultra HighSpeed HDMI cable 1 m, K5440HQSW.1
Order No.: 26P2326
EAN: 4049759228989
MPN:
K5440HQSW.1
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 1 Week **
Ultra HighSpeed HDMI Cable, K5440HQSW.1, EFB Elektronik
The new generation of HDMI-Cable with a bandwith of up to 48Gbit. Supports Features as Dynamic HDR, Dolby Vision und eARC. Also compatible to older HDMI standards.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI ultra high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |