ICOC-HDMI-4-030 | EFB Elektronik
HDMI cable high speed with Ethernet, black, 3 m, ICOC-HDMI-4-030
Order No.: 26P2307
EAN: 8057685304482
MPN:
ICOC-HDMI-4-030
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
HDMI High speed, ICOC-HDMI-4-030, EFB Elektronik
The ICOC-HDMI-4-030 is a HDMI High speed with ethernet cable. This cable fully meets the requirements of world standard HDMI. All cable materials are 100% RoHS compliant and lead-free. Also is triple shielded with resistant connectors for a better performance.
Features
- High-speed, two-way communication up to 100 Mbps
- Molded PVC boot
- No separate audio cable needed
- Supports a resolution of Ultra HD 4K
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |