O0480.2 | EFB Elektronik
Fiber pigtail, LC to open end, 2 m, OS2, singlemode 9/125 µm
Order No.: 25P1658
EAN: 4049759025151
MPN:
O0480.2
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | LC | |
Connection (2) | open end | |
Version | fiber pigtail | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable length | 2 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |