K5561SW.1V2 | EFB-Elektronik
Adapter cable, 1 m, black, DisplayPort plug, straight to HDMI plug type A, straight, K5561SW.1V2
Order No.: 25P6773
EAN: 4099891064167
MPN:
K5561SW.1V2
Unit Price (€ / pc.)
8.2110 € *
Available: 5 pcs.
Available in 5 Days: 522 pcs.
Leadtime: 14 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.7469 €
25 pcs.
7.2709 €
50 pcs.
6.8068 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, K5561SW.1V2, EFB Elektronik
DisplayPort to HDMI Cable transmits high-definition audio and video from your computer to an HD display.
Features
- With one-sided signal direction
- Supports Full HD - 3D to 1080p
- Gold-plated contacts
- Foil + braiding shielded
Technical specifications
Cable length | 1 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | HDMI plug type A, straight | |
Version | adapter cable | |
Connection (1) | DisplayPort plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |