K5560HQSW.2 | EFB Elektronik

DisplayPort 1.2 connection cable, 4K60HZ, male-male, ZDG housing,2m,s

Order No.: 25P9951
EAN: 4049759229153
MPN:
K5560HQSW.2
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0908 €

Display cable, K5560HQSW.2, EFB Elektronik

The K5560HQSW.2 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock.

Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 2 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
Manufacturer SKU:
 K5560HQSW.3
1 pcs. 12.6378 €
12.6378 €
0 pcs.
126 pcs.
12.64 € *
3 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
Manufacturer SKU:
 K5560HQSW.5
1 pcs. 16.8385 €
16.8385 €
0 pcs.
89 pcs.
16.84 € *
5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
Manufacturer SKU:
 K5560HQSW.1
1 pcs. 8.4252 €
8.4252 €
0 pcs.
243 pcs.
8.43 € *
1 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
Manufacturer SKU:
 K5560HQSW.10
1 pcs. 29.7976 €
29.7976 €
0 pcs.
24 pcs.
29.80 € *
10 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
Manufacturer SKU:
 K5560HQSW.2
1 pcs. 11.0908 €
11.0908 €
0 pcs.
17 pcs.
11.09 € *
2 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort