K5434IND.3 | EFB-Elektronik
Connection cable, 3 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, K5434IND.3
Order No.: 25P6767
EAN: 4049759119553
MPN:
K5434IND.3
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
29.58 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5834 €
5 pcs.
28.6552 €
10 pcs.
27.7389 €
25 pcs.
26.8107 €
50 pcs.
25.8825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Cable length | 3 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Version | connecting cable | |
Connection (1) | DVI-D Dual Link (24+1) plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |