K5434.2 | EFB-Elektronik
Connection cable, 2 m, black, DVI-D Dual Link (24+1) plug, straight to DVI-D Dual Link (24+1) plug, straight, K5434.2
Order No.: 25P6749
EAN: 4015867593271
MPN:
K5434.2
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 25 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
5 pcs.
6.4974 €
10 pcs.
6.0452 €
25 pcs.
5.8310 €
50 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, K5434.2, EFB Elektronik
DVI 24+1 Dual link connection cable, both sides assembled with ferrite core to dejam signals in the cable. Support resolution up to 2560 x 1600.
Technical specifications
Cable length | 2 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Version | connecting cable | |
Connection (1) | DVI-D Dual Link (24+1) plug, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |