K5432SW.1 | EFB-Elektronik
Adapter cable, 1 m, black, HDMI plug type A, straight to DVI-D Dual Link (24+1) plug, straight, K5432SW.1
Order No.: 25P6701
EAN: 4099891064129
MPN:
K5432SW.1
Unit Price (€ / pc.)
5.2360 € *
Available: 3 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 4 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.7600 €
25 pcs.
4.4030 €
50 pcs.
4.0460 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, K5432SW.1, EFB Elektronik
HighSpeed HDMI-DVI cable, HDMI A - DVI 24+1 M-M 1 m, black.
Technical specifications
Cable length | 1 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Version | adapter cable | |
Connection (1) | HDMI plug type A, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |