EBUSBC-DP12K.2 | EFB-Elektronik
Adapter cable, 2 m, black, USB plug type C, straight to DisplayPort 1.2 plug, straight, EBUSBC-DP12K.2
Order No.: 25P8537
EAN: 4049759272029
MPN:
EBUSBC-DP12K.2
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Available in 5 Days: 131 pcs.
Leadtime: 2 Weeks **
DisplayPort adapter cable, EBUSBC-DP12K.2, EFB Elektronik
Features
- Type-C to DisplayPort connection cable for connection between a USB Type-C device like PC/Notebook/Tablet to a HDMI display
- Supports DP1.2 with max 4K/60Hz resolution
- Support RGB/YCbCr 4:4:4/ YCbCr 4:2:2/ YCbCr 4:2:0
- Supports Deep Color format: 6bit, 8bit, 10bit
Technical specifications
Cable length | 2 m | |
Colour | black | |
Connection (2) | DisplayPort 1.2 plug, straight | |
Version | adapter cable | |
Connection (1) | USB plug type C, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |