IADAP-USBC-HDMI2TY | EFB Elektronik
USB type C to HDMI Alternate cable, 4K, 2m, black
Order No.: 26P1071
EAN: 8051128106312
MPN:
IADAP-USBC-HDMI2TY
Unit Price (€ / pc.)
30.3926 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
USB Type-C, IADAP-USBC-HDMI2TY, EFB Elektronik
This product ensures connection cable for HDMI monitor to computer with USB-C interface and support for alternative mode. It is compatible with USB 3.1 and supports PC with Thunderbolt 3.
Features
- ABS case and external PVC coating
- Round cable
- Supports resolutions up to 3840 x 2160 at 60 Hz with RGB and YCbCr4: 4: 4
- Transmission of video and audio signals
- Supports 3D
- HDCP 2.2 and HDCP1.4 compatible
- USB power supply, no power supply is needed
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | HDMI plug type A | |
Colour | black | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |