IADAP-DP-HDMIF2 | EFB Elektronik
Adapter - DisplayPort 1.2 plug to HDMI 15 cm
Order No.: 26P1045
EAN: 8057685309845
MPN:
IADAP-DP-HDMIF2
Unit Price (€ / pc.)
21.0273 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Adapter, IADAP-DP-HDMIF2, EFB Elektronik
The IADAP-DP-HDMIF2 adapter connects a DisplayPort source to an HDMI monitor cable and it provides a single high-quality signal to an HDMI. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- Supports DisplayPort 1.2 signal
- Molded PVC boot
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI-Socket | |
Colour | white | |
Cable length | 150 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |