9920060000 | ebm-papst
Filter protection grille, (L x W) 120 x 120 mm, 9920060000
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-07-11
Leadtime: 18 Weeks **
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.1257 €
50 pcs.
12.2332 €
150 pcs.
11.6977 €
500 pcs.
11.0908 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan primary filter, type ebm-papst LZ 60.
With lightweight metal frame with framed mesh consisting of 0.3 mm steel wire and 0.7 mm mesh width, suitable for series 4000 or similar. The shutter type LZ 40 N can be used with these filters.
Technical specifications
Width | 120 mm | |
Length | 120 mm | |
Version | filter protection grille |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |