E4D12N00BH710 | Eberle

Temperature controller, 240 VAC, black, E4D12N00BH710

Order No.: 06N5226
EAN: 4017254145483
MPN:
E4D12N00BH710
E4D12N00BH710 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
398.0907 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
398.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.0907 €

The temperature controllers of the TDR 4020 series working with a microprocessor are characterized by the high control accuracy. The controller is designed for rail mounting. Digital 4-digit display of the actual value and simultaneous display of the setpoint. Range, input type and control function selectable via keypad. Control function: heating/cooling, three-step control and continuous control. PID self-tuning (autotuning), soft start -time temperature profile. When ordering, always specify 2 positions, control unit and sensor.

Technical specifications
Colour black
Assembly DIN rail mounting
Version temperature controller
Voltage 240 VAC
Logistics
Country of origin IT
Customs tariff number 90321020