886974021060 | Eberle

Temperature controller, 80-240 VAC, 886974021060

Order No.: 06N5219
EAN: 4017254065637
MPN:
886974021060
Eberle
886974021060 Eberle Sensors, Detectors, Controller
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Temperature controller, 95-240 VAC, 886030104820
Temperature controller, 95-240 VAC, 886030104820
Order No.: 06N5204
Manufacturer: Eberle
per pc. 283.9816 € *
*incl. VAT plus shipping costs
The TR 3400 series temperature controllers, working with a microprocessor, are characterized by the high control accuracy obtained with the use of the controllers in a wide range of control applications. Both controllers, whether with one (TR 3400 W) or with two (TR 3400 N) displays, are programmed using the membrane keys on the front panel. All settings, such as the selection of the probe input, as well as the setting of the 3-stage keypad interlock, are made from the front panel of the controller. Excellent measurement accuracy and control results. 4 different control functions, 16 different alarm types. All adjustable from the front panel. PID function with self-tuning and adaptive self-tuning and control loop monitoring. When ordering, always specify 2 positions, control unit and sensor.
Technical specifications
Version temperature controller
Assembly built-in mounting
Degree of protection (IP) IP20
Voltage 80-240 VAC
Logistics
Country of origin IT
Customs tariff number 90321020
Replacement