886030300003 | Eberle
Temperature display, 230 VAC, 886030300003
Order No.: 06N5208
EAN: 4017254145513
MPN:
886030300003
Unit Price (€ / pc.)
76.6598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.66 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6598 €
10 pcs.
72.2568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature display, digital 3.5-digit display incl. sign. Front dimension 34x72 mm, only 30mm installation depth (without connections), when ordering always specify 2 positions, control unit and sensor.
Technical specifications
Version | Temperature display | |
Assembly | built-in mounting | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90321020 |