527820355100 | Eberle

Clock thermostat, 230 VAC, 5 to 30 °C, white, 527820355100

Order No.: 06N5179
EAN: 4017254161049
MPN:
527820355100
527820355100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
150.5231 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
150.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.5231 €
Flush-mounted clock thermostat is suitable for the control of central, hot water floor, hot air heating, etc...Very large display, the backlight in blue is off, briefly on after pressing a button. Single-line text display for self-explanatory operation. Automatic summer/winter time changeover. Preset & customizable lifestyle time programs. Unauthorized access protection. Optimum start (temperature is reached at the set time). Max. 9 switching times per day. Short time timer (party) for changing the temperature by the hour. Frost protection function. Temperature setting range can be limited. Valve protection. PWM or 2-point control method. Heating/cooling changeover, adaptation to valves de-energized open. Energy consumption display (switch on x cost). Mounting in 55 mm flush-mounted box.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly flush-mounted
Version clock thermostat
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321020