517721051100 | Eberle

Climate controller, 230 VAC, 5 to 30 °C, white, 517721051100

Order No.: 06N5166
EAN: 4017254109027
MPN:
517721051100
517721051100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
172.3358 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
172.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.3358 €
Climate controller, electronic for wall mounting. Suitable for controlling 2-pipe systems only in conjunction with a pipe feeder controller (e.g. RAR), 4-pipe systems, cooling only or split units with electric heating. Adjustable neutral/dead zone from 0.5 - 8.5 K. Switch on/off, switch fan fast/medium/slow. Indicator lamps: mains/heating/cooling. Operation also possible with remote sensor (extendable up to 50m). Range restriction in the setting knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version climate controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321020