517190151100 | Eberle
Room temperature controller, 230 VAC, 5 to 30 °C, white, 517190151100
Order No.: 06N5154
EAN: 4017254157646
MPN:
517190151100
Unit Price (€ / pc.)
66.4020 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.40 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4020 €
10 pcs.
61.8205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller, noiseless for wall mounting. Suitable for the control of hot water, convector or floor heating in conjunction with electrothermal actuators. By using a triac switch completely noiseless, unlike relays or bimetal. Switchable for actuators de-energized open or de-energized closed, therefore usable for heating or cooling. Connection of a remote sensor is possible. Improved control characteristics by pulse width modulation. Range narrowing in the setting knob as a heating cost brake. Temperature reduction via external timer possible. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |