121910151102 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 121910151102

Order No.: 06N5136
EAN: 4017254161513
MPN:
121910151102
121910151102 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
59.6428 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6428 €
Plug controller for wall mounting with 1.8 m cable and intermediate plug. Suitable for the control of transportable electric heaters. Regulator without thermal feedback.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version room temperature controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080