111771251100 | Eberle

Climate controller, 230 VAC, 5 to 30 °C, white, 111771251100

Order No.: 06N5127
EAN: 4017254107559
MPN:
111771251100
111771251100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
85.8466 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,146.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
85.8466 €
Climate controller for wall mounting. Suitable for controlling 4-pipe systems or split units with electric heating. Bimetallic technology with thermal feedback and high precision. Switch on/off, switch fan fast/medium/slow, switch heating/cooling. Range narrowing in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version climate controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080