111170551100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 111170551100
Order No.: 06N5121
EAN: 4017254092251
MPN:
111170551100
Unit Price (€ / pc.)
41.2811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...heating/cooling switch. Bimetallic technology with thermal feedback and high precision. Range narrowing in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Colour | white | |
Degree of protection (IP) | IP30 | |
Assembly | wall mounting | |
Version | room temperature controller | |
Voltage | 230 VAC | |
min. operating temperature | 5 °C | |
max. operating temperature | 30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |