111170381100 | Eberle
Room temperature controller, 24 V, 5 to 30 °C, white, 111170381100
Order No.: 06N5119
EAN: 4017254111532
MPN:
111170381100
Unit Price (€ / pc.)
45.4937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.49 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4937 €
10 pcs.
42.3402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Output for heating or cooling. Switch on/off. Bimetallic technology with thermal feedback and high precision. Temperature setback possible via external timer. Range restriction in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |