111170151100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 111170151100
Order No.: 06N8014
EAN: 4017254109171
MPN:
111170151100
RTR-E 6721
Unit Price (€ / pc.)
43.7206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Room thermostats series RTR-E 6000, type Eberle RTR-E.
With thermal feedback, for surface mounting, or directly onto the flush outlet with vertical mounting holes, or snap fastened onto a DIN rail; Operating voltage: 230 VAC 50/60 Hz. Degree of protection: IP 30. Dimensions: 75 x 75 x 25.5 mm.
Type RTR-E 6721.
Temperature range: +5.0 to +30 °C. Contact: 1 CO. Switching current: AC 10 mA to 10 A heating, DC 30 W, 10 mA to 5.0 A cooling. Hysteresis: approx. 0.5 K.
Type: 111 1701 51 100, Thermostat
Technical specifications
Colour | white | |
Degree of protection (IP) | IP30 | |
Assembly | wall mounting | |
Version | room temperature controller | |
Voltage | 230 VAC | |
min. operating temperature | 5 °C | |
max. operating temperature | 30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |
Compliance
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |