111111551100 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 111111551100

Order No.: 06N5117
EAN: 4017254144233
MPN:
111111551100
111111551100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
41.5072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,037.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
41.5072 €
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...pilot light, controller requests heat. Bimetallic technology with thermal feedback and high precision. Range narrowing in the adjustment knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version room temperature controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080