111110351100 | Eberle
Room temperature controller, 230 VAC, 5 to 30 °C, white, 111110351100
Order No.: 06N5116
EAN: 4017254092183
MPN:
111110351100
Unit Price (€ / pc.)
40.9717 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.97 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9717 €
10 pcs.
38.1990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller for wall mounting. Suitable for controlling night storage heaters, warm air heaters, etc...switch on/off and switch auxiliary heating and pilot light, auxiliary heating on. Bimetal technology with thermal feedback and high precision. Range narrowing in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |