111110221100 | Eberle
Thermostat, 24 V, 5 to 30 °C, white, 111110221100
Order No.: 06N5114
EAN: 4017254092138
MPN:
111110221100
Unit Price (€ / pc.)
45.1724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Bimetallic technology with thermal feedback and high precision. Temperature setback possible via external timer. Range narrowing in the setting knob as heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Colour | white | |
Degree of protection (IP) | IP30 | |
Assembly | wall mounting | |
Version | room temperature controller | |
Voltage | 24 V | |
min. operating temperature | 5 °C | |
max. operating temperature | 30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |