111110151100 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 111110151100

Order No.: 06N8013
EAN: 4017254084614
MPN:
111110151100
RTR-E 6121
111110151100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
32.4156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
810.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
32.4156 €

Room thermostats, type Eberle RTR-E.

With thermal feedback; Mounting: surface, directly onto the flush outlet, or on DIN rail. Operating voltage: 230 VAC. Switching current: AC 10 mA to 10 (4) A, DC 100 W. Temperature range: +5.0 to +30 °C. Contacts: 1 NC. Degree of protection: IP 30 safety insulation. Dimensions: 75 x 75 x 25.5 mm.

Type RTR-E 6121.

Type: 111 1101 51 100, room thermostat

Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version room temperature controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080