101111351102 | Eberle
Room temperature controller, 250 VAC, 5 to 30 °C, white, 101111351102
Order No.: 06N5113
EAN: 4017254106415
MPN:
101111351102
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
10 pcs.
21.8722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller for wall mounting specifically for 2 wire technology. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Bimetallic technology with thermal feedback and high precision. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 250 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |