101111151102 | Eberle
Room temperature controller, 230 VAC, 5 to 30 °C, white, 101111151102
Order No.: 06N5112
EAN: 4017254105616
MPN:
101111151102
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.79 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7857 €
10 pcs.
27.7627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller for wall mounting. Suitable for controlling night storage heaters, warm air heaters, etc...switch auxiliary heating. Bimetallic technology with thermal feedback and high precision. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |