101111051102 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 101111051102

Order No.: 06N5111
EAN: 4017254105609
MPN:
101111051102
101111051102 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
39.1629 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
979.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
39.1629 €
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Switch On/Off. Bimetallic technology with thermal feedback and high precision. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version room temperature controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080