101110451102 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 101110451102

Order No.: 06N8022
EAN: 4017254105487
MPN:
101110451102
RTR-E 3502
101110451102 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
42.4830 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,062.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
42.4830 €

Room thermostats, type Eberle RTR-E 3000.

With thermal feedback; Mounting: surface, directly onto the flush outlet, or on DIN rail. Operating voltage: 230 VAC. Temperature range: +5.0 to +30 °C. Contacts: 1 NC. Degree of protection: IP 30 safety insulation. Dimensions: 75 x 75 x 25.5 mm.

Type RTR-E 3502.

With ON/OFF mains switch and Heating ON indicator lamp; Switching current: AC 10 mA to 16 (4) A, DC 100 W.

Type: 101 1104 51 102, room thermostat

Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version room temperature controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080