101110250102 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 101110250102

Order No.: 06N5109
EAN: 4017254107085
MPN:
101110250102
101110250102 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
33.8912 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
847.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
33.8912 €
Room controller for wall mounting with closed housing cover also called authority controller. Suitable for the control of central, hot water floor, electric, night storage heaters, etc...The setting of the room temperature is made under the housing cover and is thus protected against unauthorized adjustment. Bimetal technology with thermal feedback and high precision. Temperature setback via external timer possible. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Colour white
Degree of protection (IP) IP30
Assembly wall mounting
Version room temperature controller
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Logistics
Country of origin DE
Customs tariff number 90321080