053720141900 | Eberle

Floor heating controller, 230 VAC, 7 to 32 °C, white, 053720141900

Order No.: 06N8526
EAN: 4017254140815
MPN:
053720141900
INSTAT+ 3R
053720141900 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
144.1804 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
144.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.1804 €

Thermostat timers, type Eberle INSTAT+.

Functions: holiday and party function, selectable programs (all days the same, weekdays/off-days, daily individually), variable switching times (2, 4, 6), security against unauthorized access, adaptable temperature display, changeover of effective direction for heating/cooling, anti-freeze function, access protection/child protection. Rated voltage: 230 VAC/50 Hz. Switching current: 10 mA to 16 (2) A. Output: relay with CO contact, electrically isolated. Output signal: pulse width modulation (PWM). Switching time: 1.0 min. Degree of protection: IP 30. Safety class: II. Ambient temperatures: 0 to +40 °C. Ambient humidity: 25 to 85 %.

For under floor and convector heating systems, type INSTAT+ 3R.

Temperature settings: +7.0 to +32 °C.

Type: 0537 20 141 900, thermostat timer

Technical specifications
Colour white
Degree of protection (IP) IP30
Version floor heating controller
Voltage 230 VAC
min. operating temperature 7 °C
max. operating temperature 32 °C
Logistics
Country of origin GB
Customs tariff number 90321020
Compliance
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes