052489144111 | Eberle

Ice detector controller, 230 VAC, -20 to 50 °C, white, 052489144111

Order No.: 06N5055
EAN: 4017254150043
MPN:
052489144111
Eberle
default L
Image may differ
Unit Price (€ / pc.)
1,089.4569 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,089.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1,089.4569 €
10 pcs.
1,015.3199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open space and gutter heating controller, incl. exchangeable and traversable sensors, is used for fully automatic heating of open spaces, garage driveways, ramps and outdoor stairs, etc. The control system determines the optimum switch-on time in order to prevent ice formation at an early stage, i.e. before the freezing point. Since the unit is only switched on when there is a risk of ice formation, unnecessary waste of energy is avoided. The unit has a standard factory program. A digital display of the set and actual values and the parameters to be set. Automatic sensor detection and monitoring. Adjustable reheating as well as an operating hours counter for the heating and other functions. Suitable for DIN rail mounting.

Technical specifications
Version Ice detector controller
Colour white
max. operating temperature 50 °C
min. operating temperature -20 °C
Assembly DIN rail mounting
Degree of protection (IP) IP20
Voltage 230 VAC
Logistics
Country of origin HU
Customs tariff number 90321020
Variations
Version
Assembly
Colour
Voltage
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Colour
Voltage
min. operating temperature
max. operating temperature
Degree of protection (IP)
Ice detector controller, 230 VAC, white, 052489144134
Order No.:
 06N5057
Manufacturer:
 Eberle
Manufacturer SKU:
 052489144134
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 567.99 € *
1 pcs.
567.9870 €
10 pcs.
530.2759 €
Ice detector controller
DIN rail mounting
white
230 VAC
Ice detector controller, 230 VAC, white, 052490144100
Order No.:
 06N5058
Manufacturer:
 Eberle
Manufacturer SKU:
 052490144100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 650.92 € *
1 pcs.
650.9181 €
10 pcs.
605.6743 €
Ice detector controller
DIN rail mounting
white
230 VAC