052483140000 | Eberle

Temperature controller, 230 VAC, 0 to 50 °C, white, 052483140000

Order No.: 06N5053
EAN: 4017254019951
MPN:
052483140000
052483140000 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
258.349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
258.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.349 €
Temperature controller with remote sensor (not included, must be ordered separately) for wall mounting is particularly suitable for use outdoors or in damp rooms. Adjustable switching temperature difference of ±0.1...±2.5 K.
Technical specifications
Colour white
Degree of protection (IP) IP54
Assembly wall mounting
Version temperature controller
Voltage 230 VAC
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Country of origin DE
Customs tariff number 90321020